FSP300-50UCB is a standard 1U form factor switching power supply offering a total power capacity of up to 300 Watts. It features an internal 4 cm fan, low ripple and noise, and multiple circuit protections including OCP, OVP, and short circuit protection. The unit is designed for industrial environments, IPC controllers, workstations, and communication applications, complying with IEC 62368 safety standards.
FSP FSP300-50UCB technical specifications.
| Wattage | 300Watts |
| Form Factor | 1U |
| Efficiency | 80 PLUS Bronze |
| MTBF | 100,000 at 25°CHours |
| Cooling | Internal 40mm fanmm |
| Operating Temperature | 0 to 50°C |
| Safety Standard | IEC 62368 |
| Certifications | UL/cUL, CE, FCC, TUV |
| Energy Efficiency | 80 PLUS Bronze |
No datasheet is available for this part.