The FSP350-F35-A24 is a Class-I design 350W open frame power supply featuring LLC architecture with up to 94% efficiency. It delivers 200W under convection cooling and up to 350W with 16 CFM forced air cooling. The unit is designed for information, networking, PoE, and industrial applications, featuring a low profile 3x5 inch form factor and low no-load power consumption.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 24VDC |
| Maximum Power (Forced Air) | 350W |
| Maximum Power (Convection) | 200W |
| Max Current (16 CFM) | 14.6A |
| Max Current (Convection) | 8.3A |
| Efficiency | 93% |
| Ripple & Noise | 240mV |
| Load Regulation | ±3% |
| Input Voltage Range | 90~264VAC |
| Dimensions | 3 x 5 x 1.34inch |
| Safety Standard | IEC 60950-1, IEC 62368-1 |
| Environmental | RoHS |
| Emc | EN 55032 Class B, EN 55024 |
| Certifications | CE, cCSAus, UKCA, CB |