The FSP500-50UCB is a standard 1U form factor switching power supply offering a total power capacity of up to 500 Watts. It is designed for industrial environments, IPC controllers, workstations, and automation applications. It features an internal 4cm fan with IEC 62368 standard vents, low ripple and noise, and comprehensive circuit protection including OCP, OVP, and short circuit protection. It is certified for 80 Plus Bronze efficiency and can operate at altitudes up to 5,000 meters.
Sign in to ask questions about the FSP FSP500-50UCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FSP FSP500-50UCB technical specifications.
| Wattage | 500W |
| Input Voltage | 100-240V |
| Efficiency | 80 Plus BronzeLevel |
| MTBF | 100,000Hours |
| +3.3V Output | 14.0A |
| +5V Output | 16.0A |
| +12V Output | 41.0A |
| Fan Size | 4cm |
| Operating Temperature | 0 to 50°C |
| Safety Standard | IEC 62368 |
| Efficiency | 80 PLUS Bronze |
| Certifications | UL, cUL, CE, FCC, TUV |
Download the complete datasheet for FSP FSP500-50UCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.