Ftcap A10035010030 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 8.8R |
| Ripple Current | 100mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap A10035010030 to view detailed technical specifications.
No datasheet is available for this part.