
Ftcap A33035014037 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 1.5R |
| Ripple Current | 190mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap A33035014037 to view detailed technical specifications.
No datasheet is available for this part.
