Capacitance uF = 33 / Rated Voltage DC V = 450 / Tolerance = ±20 % / Polarity = Polar / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Diameter mm = 16 / Length mm = 40
PackageAxial
Capacitance33uF
Quick Jump:
Technical Specifications
Ftcap A33045016040 technical specifications.
General
Capacitance
33uF
Package/Case
Axial
Construction
AXIAL
ESR (Equivalent Series Resistance)
3.8R
Ripple Current
200mA
Tolerance
20%
Compliance
RoHS
Compliant
Datasheet
Ftcap A33045016040 Datasheet
Download the complete datasheet for Ftcap A33045016040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.