Ftcap A4745010030 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 5.2R |
| Ripple Current | 60mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap A4745010030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.