Ftcap ATBI4,710010030 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 2.7R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap ATBI4,710010030 to view detailed technical specifications.
No datasheet is available for this part.