Ftcap ATBI6,810010030 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 1.8R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap ATBI6,810010030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
