Ftcap GMB10306335070 technical specifications.
| Capacitance | 10mF |
| Height | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap GMB10306335070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.