Ftcap GMB22310065100 technical specifications.
| Capacitance | 22mF |
| Package/Case | 100 |
| Height | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap GMB22310065100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.