Capacitance F = 0.1 / Rated Voltage DC V = 40 / Tolerance = ±20 % / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Screw / Mounting Type = Flange Mount / Leakage Current mA = 32.01 / Series = GW / Diameter mm = 90 / Length mm = 69
Capacitance100mF
Quick Jump:
Technical Specifications
Ftcap GW10404090069 technical specifications.
General
Capacitance
100mF
Compliance
RoHS
Compliant
Datasheet
Ftcap GW10404090069 Datasheet
Download the complete datasheet for Ftcap GW10404090069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.