Capacitance uF = 2200 / Rated Voltage DC V = 450 / Tolerance = ±20 % / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Screw / Mounting Type = Flange Mount / Equivalent Series Resistance mOhm = 51 / Ripple Current A = 8 / Leakage Current mA = 7.93 / Series = GW / Diameter mm = 90 / Length mm = 69
PackageRadial
Capacitance2.2mF
Quick Jump:
Technical Specifications
Ftcap GW22245090069 technical specifications.
General
Capacitance
2.2mF
Package/Case
Radial
Compliance
RoHS
Compliant
Datasheet
Ftcap GW22245090069 Datasheet
Download the complete datasheet for Ftcap GW22245090069 to view detailed technical specifications.