Ftcap LFB15304035066 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 5.2A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap LFB15304035066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
