Ftcap LFB22210035050 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 69mR |
| Height | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 2.8A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap LFB22210035050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
