Capacitance uF = 47 / Rated Voltage DC V = 450 / Tolerance = -10 ... 30 % / Polarity = Polar / Lifetime h = 3000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Termination Type = Solder Lug Terminal / Mounting Type = Stud Mount / Equivalent Series Resistance Ohm = 1 / Ripple Current mA = 300 / Leakage Current uA = 175.2 / Series = SZ / Diameter mm = 30 / Length mm = 54
PackageRadial
Capacitance47uF
Quick Jump:
Technical Specifications
Ftcap SZ47045030054 technical specifications.
General
Capacitance
47uF
Package/Case
Radial
Compliance
RoHS
Compliant
Datasheet
Ftcap SZ47045030054 Datasheet
Download the complete datasheet for Ftcap SZ47045030054 to view detailed technical specifications.