The TTL-234X-5V-WE is a USB to TTL serial UART converter cable utilizing the FT234XD IC to handle all USB signaling and protocols. It provides a simple way to connect devices with a TTL level serial interface to USB. The cable is 1.8 meters long and features a USB Type-A connector at one end, which houses the internal electronic circuit board, and is terminated with six bare, tinned wires at the other end. These wires provide access to Transmit (Tx), Receive (Rx), RTS#, CTS#, VCC (5V), and GND signals. The cable supports data transfer rates up to 3 MBaud and is fully compatible with USB 2.0 Full Speed specifications.
Checking distributor stock and pricing after the page loads.
| I/O Signal Level | 5V |
| Maximum Data Rate | 3MBaud |
| Cable Length | 1.8m |
| USB Speed | 12Mbps |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Maximum Power Output | 450mA |
| Wire Gauge | 24AWG |
| Number of Channels | 1 |
| Supply Voltage (VCC) | 5V |
| RoHS | RoHS3 Compliant |
| Ce | Compliant |
| Fcc | Compliant |
| Ukca | Compliant |
| REACH | REACH Unaffected |