
High-speed USB cable assembly featuring a 0.5m length and 10 conductors (24AWG). Connects USB Type-A to a header connector, facilitating I2C, SPI, and USB interfaces. Rated for 3.3V DC and 250mA, this male-to-female cable is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi C232HM-DDHSL-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | USB |
| Connector Type B | Header |
| Current Rating | 250mA |
| Gender | Male to Female |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Length | 0.5m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C232HM |
| DC Rated Voltage | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi C232HM-DDHSL-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
