
10-conductor cable assembly featuring a 0.5m length and 24AWG wire gauge. Connects USB Type A (male) to a header connector (female), supporting I2C, SPI, and USB interfaces. Rated for 3.3V, this lead-free assembly is black in color and designed for cable mounting.
Sign in to ask questions about the Ftdi C232HM-EDHSL-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi C232HM-EDHSL-0 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | Header |
| Gender | Male to Female |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Length | 0.5m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C232HM |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi C232HM-EDHSL-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
