
High-speed USB 2.0 bus controller module supporting 480Mbps data rates. Features a serial interface and a single transceiver, operating from a 5V supply. This through-hole mount module comes in a bulk package and is designed for integration into electronic systems.
Ftdi FT-MOD-4232HUB technical specifications.
| Package/Case | Module |
| Data Rate | 480Mbps |
| Height | 1.58mm |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Length | 75.04mm |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 23.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ftdi FT-MOD-4232HUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
