Sign in to ask questions about the Ftdi FT-X-GPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT-X-GPS technical specifications.
| Package/Case | Module |
| Frequency | 1.575GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 48 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Sensitivity | -163dBm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT-X-GPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
