
The FT122Q is a single-chip UART transceiver with a QFN package and surface mount design. It operates within a temperature range of -40°C to 85°C and is protected against ESD. The device requires a 5V operating supply voltage and is designed for surface mount applications.
Sign in to ask questions about the Ftdi FT122Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT122Q technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT122Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.