The FT122T is a single UART transceiver from FTDI with a TSSOP package and surface mount design. It features ESD protection and operates over a temperature range of -40°C to 85°C. The device is powered by a 5V supply voltage and has a compact footprint with dimensions of 1.05mm height, 4.5mm width, and 9.8mm length.
Checking distributor stock and pricing after the page loads.
Ftdi FT122T technical specifications.
| Package/Case | TSSOP |
| ESD Protection | Yes |
| Height | 1.05mm |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Width | 4.5mm |
| RoHS | Compliant |