The FT2232H Mini Module is a USB-to-serial/FIFO development module which utilizes the FT2232H USB Hi-Speed two-port bridge chip. The module handles all USB signaling and protocols, supporting USB 2.0 High Speed (480Mb/s). It features two independently configurable ports that can operate as UART, Bit-Bang, or MPSSE engines for emulating JTAG, SPI, I2C, and other synchronous serial modes. The module provides access to the FT2232H signals via two 26-pin dual-row headers.
Sign in to ask questions about the Ftdi FT2232H MINI MODULE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT2232H MINI MODULE technical specifications.
| USB Speed | 480Mbps |
| Number of Channels | 2 |
| I/O Voltage | 3.3V |
| UART Data Rate | 12Mbaud |
| FIFO Data Rate | 40Mbytes/sec |
| USB Connector Type | Mini-B |
| Integrated LDO Regulator | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232H MINI MODULE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.