Ftdi FT2232L/TR technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| RoHS | Not Compliant |
Download the complete datasheet for Ftdi FT2232L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
