The FT4232H is a USB 2.0 High Speed (480Mb/s) to UART/MPSSE IC. It features four UARTs, two of which have an independent Multi-Protocol Synchronous Serial Engine (MPSSE) to emulate JTAG, SPI, I2C, or bit-bang modes. It includes an integrated +1.8V LDO regulator, POR function, and on-chip clock multiplier PLL.
Ftdi FT4232H-56Q-REEL technical specifications.
| USB Speed | 480Mbps |
| Number of UART Ports | 4Channels |
| Max Baud Rate | 12Mbaud |
| Operating Supply Voltage | 3.3V |
| I/O Voltage Tolerance | 5V |
| Operating Temperature Range | -40 to 85°C |
| FIFO Receive Buffer | 2048Bytes |
| FIFO Transmit Buffer | 2048Bytes |
| RoHS | Compliant |
| Usb Compliance | USB 2.0 Hi-Speed Certified |
Download the complete datasheet for Ftdi FT4232H-56Q-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.