The FT4232H Mini Module is a USB-to-serial/FIFO development module based on the FT4232H Hi-Speed USB bridge chip. It supports USB 2.0 High Speed (480 Mb/s) and features four independent channels that can be configured for asynchronous serial, synchronous serial, or parallel FIFO interfaces. Two of the channels include an MPSSE engine to emulate JTAG, SPI, I2C, and other synchronous protocols. The module provides access to all chip signals via two 26-pin dual-row headers.
Sign in to ask questions about the Ftdi FT4232H MINI MODULE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT4232H MINI MODULE technical specifications.
| USB Speed | 480Mbps |
| Number of Channels | 4 |
| I/O Voltage | 3.3V |
| UART Data Transfer Rate | 12Mbaud |
| Supply Voltage (USB) | 5V |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant (Pb-free) |
Download the complete datasheet for Ftdi FT4232H MINI MODULE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.