
5V USB to UART serial cable with a 0.1" header, offering a 3Mbaud baud rate. Features a 6-conductor, 24AWG unshielded cable in black, 1.8m in length, with male-to-male connectors. Designed for through-hole mounting with a SIP package and a 15mA current rating.
Ftdi TTL-232R-5V technical specifications.
| Baud Rate | 3Mbaud |
| Package/Case | SIP |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 15mA |
| Gender | Male to Male |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Mount | Through Hole |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232R-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
