1.8m USB 2.0 Type A male cable assembly featuring a 5V voltage rating and 3Mbaud baud rate. This single-channel, unshielded assembly supports UART, Serial, and USB interfaces, with a 24AWG wire gauge and 6 conductors. The black, lead-free cable assembly is RoHS compliant and designed for TTL output.
Ftdi TTL-232R-5V-WE technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 15mA |
| Gender | Male |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 6 |
| Output Type | TTL |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232R-5V-WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
