Cable, Ttl to Usb Serial Converter, W / Audio Jack Conn
Ftdi TTL-232R-AJ technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Connector Type B | Plug |
| Gender | Male to Male |
| Number of Conductors | 6 |
| Series | TTL-232 |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.