
USB to UART cable assembly, 1 meter in length, featuring a male USB Type-A connector. This general-purpose cable assembly supports a 3Mbaud baud rate and operates at a 3.3V voltage rating. It includes three conductors and is unshielded. The module package is black and rated for 15mA current.
Ftdi TTL-232R-RPI technical specifications.
| Baud Rate | 3Mbaud |
| Package/Case | Module |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 15mA |
| Gender | Male |
| Interface | USB |
| Length | 1m |
| Number of Conductors | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232R-RPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
