Obsolete, See TTL-232R-5V-WE -USB to UART Cable with +5 V TTL Level UART Signals
Ftdi TTL-232R-WE technical specifications.
| Connector Type A | USB |
| Data Rate | 3Mbps |
| Gender | Male |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Number of Conductors | 6 |
| Series | TTL-232 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.