
USB to TTL serial converter cable, featuring a male USB Type-A connector and a 6-conductor, 24AWG cable with a length of 1.8 meters. This unshielded, lead-free cable supports a 3Mbaud baud rate and provides a 3.3V TTL output. It offers a 250mA current rating and is designed for UART and serial interfaces, complying with RoHS standards.
Sign in to ask questions about the Ftdi TTL-232RG-VREG3V3-WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi TTL-232RG-VREG3V3-WE technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 250mA |
| Gender | Male |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 6 |
| Output Type | TTL |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232RG-VREG3V3-WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
