The TTL-234X-5V is a USB to TTL serial UART converter cable incorporating the FT234XD USB to UART interface IC. It provides a fast, simple way to connect devices with a 5V TTL level serial interface to USB. The cable contains a small internal electronic circuit board encapsulated into the USB connector. It supports data transfer rates up to 3 Mbaud and is 1.8m in length with a 6-way, 0.1 inch pitch single-in-line connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi TTL-234X-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi TTL-234X-5V technical specifications.
| Data Rate | 3000000baud |
| I/O Voltage | 5V |
| Cable Length | 1.8m |
| USB Speed | 12Mbps |
| Operating Temperature | -40 to +85°C |
| Max Power Output | 450mA |
| Internal IC | FT234XD |
| RoHS | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
| Ukca | Compliant |
Download the complete datasheet for Ftdi TTL-234X-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.