
USB to DB9 M-M cable assembly, 10cm length, featuring a shielded 24AWG USB cable. This specialized assembly provides a 1-channel, 9-conductor interface for UART and RS-232 communication. Supports a maximum baud rate of 230Kbaud and a data rate of 250Kbps. The white, lead-free assembly is designed for male-to-male connectivity.
Ftdi UC232R-10 technical specifications.
| Baud Rate | 230Kbaud |
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9, DB9 MALE |
| Current Rating | 15mA |
| Data Rate | 250Kbps |
| Evaluation Kit | Yes |
| Gender | Male to Male |
| Interface | UART, RS-232, USB |
| Lead Free | Lead Free |
| Length | 10cm |
| Number of Channels | 1 |
| Number of Conductors | 9 |
| Output Type | RS-232 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UC232R |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UC232R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
