Ftdi UC232R-10-NE technical specifications.
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9, DB9 MALE |
| Evaluation Kit | Yes |
| Gender | Male to Male |
| Interface | UART, RS-232, USB |
| Lead Free | Lead Free |
| Length | 10cm |
| Number of Channels | 1 |
| Number of Conductors | 9 |
| Output Type | RS-232 |
| Packaging | Bulk |
| Series | UC232R |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UC232R-10-NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
