Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi US232B-100-BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector Type A | USB |
| Connector Type B | DB9, DB9 MALE |
| Evaluation Kit | Yes |
| Gender | Male to Male |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 1m |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Series | US232B |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi US232B-100-BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.