This USB to DB9 male RS-232/USB converter features a shielded design and measures 10cm in length. It has 9 conductors and is packaged in a lead-free bulk configuration. The device is designed for use in applications requiring a USB to DB9 interface, and is available as part of an evaluation kit.
Ftdi US232B/LC-BULK technical specifications.
| Color | Blue |
| Connector Type A | USB |
| Connector Type B | DB9, DB9 MALE |
| Evaluation Kit | Yes |
| Gender | Male to Male |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 10cm |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Series | US232B |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi US232B/LC-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.