
USB to RS-232 cable assembly, 10cm length, featuring a shielded 24AWG USB wire/cable type. Connects via USB Type A to a DB9 Male connector, offering a Male to Male gender configuration. Supports RS-232 and USB interfaces with a 30mA current rating and 5.25V voltage rating. Includes 9 conductors across 3 channels, with a lead-free construction. Available in bulk packaging.
Ftdi US232R-10-BULK technical specifications.
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9, DB9 MALE |
| Current Rating | 30mA |
| Evaluation Kit | Yes |
| Gender | Male to Male |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 10cm |
| Number of Channels | 3 |
| Number of Conductors | 9 |
| Output Type | RS-232 |
| Packaging | Bulk |
| Series | US232R |
| Shielding | Shielded |
| Voltage Rating | 5.25V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Ftdi US232R-10-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
