The US232R-100-BLISTER is a USB to DB9 male RS-232/USB adapter with a 1m length, shielded cable, and lead free construction. It features 9 conductors and is packaged on a blister card. The adapter is designed for use in applications where a USB connection is required to be converted to a DB9 male RS-232 interface. It is suitable for use in a variety of environments, including those with high electromagnetic interference. The adapter is designed for use with the US232R series of products.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi US232R-100-BLISTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9, DB9 MALE |
| Evaluation Kit | Yes |
| Gender | Male to Male |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 1m |
| Number of Conductors | 9 |
| Packaging | Blister Card |
| Series | US232R |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi US232R-100-BLISTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.