Ftdi US232R-500-BULK technical specifications.
| Baud Rate | 1Mbaud |
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9, DB9 MALE |
| Current Rating | 50mA |
| Evaluation Kit | Yes |
| Gender | Male to Male |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 5m |
| Number of Channels | 3 |
| Number of Conductors | 9 |
| Output Type | RS-232 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | US232R |
| Shielding | Shielded |
| Voltage Rating | 5.25V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Ftdi US232R-500-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
