The USB-RS232-WE-1800-BT_3.3 is a 1.8-meter USB to RS232 level UART converter cable. It incorporates FTDI's FT232RQ USB to serial UART interface IC which handles all USB signaling and protocols. The cable provides a fast, simple way to connect devices with an RS232 interface to USB. It contains a small internal electronic circuit board, utilizing the FT232R, integrated into the USB connector. The cable is wire-ended to allow for custom connectors and provides a +3.3V DC power output.
Checking distributor stock and pricing after the page loads.
Ftdi USB-RS232-WE-1800-BT_3.3 technical specifications.
| Data Rate | 1MBaud |
| Cable Length | 1.8m |
| USB Speed | 12Mbps |
| Max Power Output | +3.3V |
| Max Output Current | 75mA |
| Operating Temperature | -40 to +85°C |
| Cable Gauge | 24AWG |
| Internal IC | FT232R |
| RoHS | Compliant |
| Fcc | Compliant |
| Ce | Compliant |