Ftdi USB-RS232-WE-1800-BT_5 technical specifications.
| Interface | UART |
| Number of Channels | 1 |
| Output Type | RS-232 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-RS232-WE-1800-BT_5 to view detailed technical specifications.
No datasheet is available for this part.