
This 1.8m USB 2.0 cable assembly features a Type A male connector and a 9-position male connector, supporting UART, USB, and RS-422 interfaces. It operates at a maximum baud rate of 3Mbaud with a 5V voltage rating and 15mA current rating. The cable utilizes 24AWG wire gauge for its 9 conductors and is black and unshielded.
Sign in to ask questions about the Ftdi USB-RS422-WE-1800-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi USB-RS422-WE-1800-BT technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 15mA |
| Gender | Male |
| Interface | UART, USB, RS-422 |
| Lead Free | Lead Free |
| Length | 1.8m |
| Number of Channels | 1 |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-RS422-WE-1800-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
