
Communication cable featuring a USB Type-A male connector and a 6-conductor, 24AWG configuration. Supports UART and RS-485 interfaces with a maximum baud rate of 3Mbaud. Rated for 5V and 250mA, this unshielded, black cable is 1.8 meters in length and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi USB-RS485-WE-1800-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 250mA |
| Gender | Male |
| Interface | UART, USB, RS-485 |
| Lead Free | Lead Free |
| Length | 1.8m |
| Number of Channels | 1 |
| Number of Conductors | 6 |
| Output Type | RS-485 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 24AWG |
| IC Device | FT232RQ |
| Interface Type | USB to RS485 Serial UART |
| USB Standard | USB 2.0 Full Speed |
| Max Data Transfer Rate | 3Mbaud |
| Cable Length | 1.8m |
| RoHS | Compliant |
| Ce | Certified |
| Fcc | Certified (Part 15, Subpart B, Class B, CISPR 22: 1997+A1: 2000, Class B, ICES-003: 2004, Class B, ANSI C63.4-2003) |
| Esd Human Body Model (rs-485 I/o) | ±15 kV |
| Esd En61000-4-2 Contact Discharge (rs-485 I/o) | ±8 kV |
| Esd En61000-4-2 Air Gap Discharge (rs-485 I/o) | ±15 kV |
Download the complete datasheet for Ftdi USB-RS485-WE-1800-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
