Communication cable assembly featuring a USB interface to RS-485/UART output. Supports up to 3Mbaud baud rate with a 5V voltage rating and 15mA current rating. This 5-meter, black, unshielded cable assembly utilizes 6 conductors of 24AWG wire. Designed for general communication applications, it offers a male USB connector.
Ftdi USB-RS485-WE-5000-BT technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 15mA |
| Gender | Male |
| Interface | RS-485, UART, USB |
| Lead Free | Lead Free |
| Length | 5m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 6 |
| Output Type | RS-485 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-RS485-WE-5000-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.