
Shielded USB to RS-232 cable assembly, 5-meter length, supporting up to 1Mbaud baud rate. Features a USB Type-A connector on one end and a D-Subminiature 9-position connector with screw terminals on the other. This general-purpose specialized assembly facilitates reliable serial communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi UT232R-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Baud Rate | 1Mbaud |
| Connector Type A | USB |
| Connector Type B | Screw |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 5m |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UT232R-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
