This USB to DB9 RS-232 cable features a 5m length, 50mA current rating, and 5.25V voltage rating. It has a single channel and 9 conductors, with a 24AWG wire gauge and USB cable type. The cable is packaged in bulk and has a male to male gender.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9 |
| Current Rating | 50mA |
| Gender | Male to Male |
| Interface | RS-232 |
| Length | 5m |
| Number of Channels | 1 |
| Number of Conductors | 9 |
| Output Type | RS-232 |
| Packaging | Bulk |
| Series | UT232 |
| Voltage Rating | 5.25V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |