Dev Module, FT800 Eve With 3.5" Display
Checking distributor stock and pricing after the page loads.
Ftdi VM800B35A-PL technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 3.5inch |
| Features | I²C |
| Interface | SPI, USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
No datasheet is available for this part.