
This 4.3inch resistive touchscreen module operates at 5V and features SPI and USB interfaces. It has a resolution of 480x272 pixels and is packaged in a single module. The module is not Reach SVHC compliant.
Sign in to ask questions about the Ftdi VM800B43A-PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi VM800B43A-PL technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 4.3inch |
| Features | I²C |
| Interface | SPI, USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VM800B43A-PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
